Schurter 7010.9760 SMD MELF Fuse 0.125A

MPN
7010.9760
Brand
Schurter
Order Code
64-2818

Discontinued


The Schurter 7010.9760 is a Quick Acting Surface Mount Fuse (SMD). This tube shaped Ceramic Fuse is rated at 125V AC/DC, 0.125A. The fuse has a breaking capacity of 300A @ 125V AC/DC and can be soldered directly on printed circuit boards.


  • High breaking capacity
  • Dimensions, length: 7mm
  • Dimensions: 2mm diameter
  • Fuse type: SMD fuse
  • Release characteristics: quick response F-
  • Type (resistor): MELF
  • Ideal for SMT and PCB mounting
  • Standards: UL 248-14; CSA C22.2 no. 248.14
  • Approvals: UL File Number: E42088; CSA File Number: 34549
  • Supplied with a Voltage Rating of 125V AC/DC
  • Supplied with a Power Rating of 0.125A
  • Manufacturer's part: Schurter 7010.9760
Type Surface mount
Current Rating 0.125A
Breaking Capacity 300A
Material Ceramic
Voltage 125V

Trustpilot