Schurter 4404.0007 RCCB Thermal Single-Pole, Resettable, Snap-In Mount

Image Representative of Range

Schurter 4404.0007 RCCB Thermal Single-Pole, Resettable, Snap-In Mount

MPN
4404.0007
Brand
Schurter
EAN-13
2050010273848
Order Code
10-5529
Country of Origin
India
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
2+ £3.37
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 7 in stock

The Schurter 4404.0007 RCCB is a residual current circuit breaker designed for safety applications. It acts as a switch to disconnect circuits when detecting leakage currents. This product is typically used in residential and commercial electrical systems to enhance safety.
Type RCCB
No. of Poles 1
Certification IEC / UL 62368-1
Connection Type C CEE 7/16 plug 0.8mm
Dim (L x W x H) 19.00 x 19.00 x 47.40 mm
Durability 2,500 circuits
Height 47.40mm
IP Rating IP40
Length 19.00mm
Maximum Temperature 60°C
Min. temperature -5°C
Misc Attribute 1 5 A
Width 19.00mm

Reviews

Be the first to submit a review

Trustpilot