Schurter 4400.0047 RCCB Safety Switch 1 pc Grey Plastic

MPN
4400.0047
Brand
Schurter
EAN-13
2050010273701
Order Code
17-5618
Country of Origin
Czech Republic
View Full Product Range (5)
Qty Unit Price (Inc VAT)
1+ £12.53
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Schurter 4400.0047 represents a robust and reliable RCCB safety switch, featuring in Schurter's extensive range of electrical protection solutions. This product, also catalogued as 3156961 - Schurter 4400.0047, is constructed from durable grey plastic, designed to offer enhanced safety within electrical circuits by effectively detecting and interrupting earth fault currents. Engineers typically utilise this switch in various applications, including residential, commercial, and industrial environments, where it serves to protect both equipment and personnel from electrical shocks and fire hazards. The Schurter 4400.0047 is engineered for performance and durability, meeting stringent safety standards requisite for modern electrical installations.
Type 2 A
Connection Type C CEE 7/16 plug 0.8mm
Content 1
Dimensions (L x W x H) 19.00 x 11.00 x 50.20 mm
Durability 500 circuits
Height 50.20mm
IP Rating IP40
Length 19.00mm
Max. temperature 60°C
Min. temperature -5°C
Product Type RCCB
Weight 10.00g
Width 11.00mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot