Schurter 4400.0011 RCCB Single-Pole Thermal Switch, Resettable, Spade Connector

Image Representative of Range

Schurter 4400.0011 RCCB Single-Pole Thermal Switch, Resettable, Spade Connector

MPN
4400.0011
Brand
Schurter
EAN-13
2050010273732
Order Code
10-5526
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £7.06 £7.02
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 47 in stock

The Schurter 4400.0011 RCCB is a safety switch used for protection against electrical faults. It is a residual current circuit breaker (RCBO) designed to enhance safety in electrical circuits. Typical applications include residential and commercial installations for safeguarding against electrical shock and preventing electrical fires.
Type RCCB
Voltage Rating - AC 400V AC
No. of Poles 1
Certification IEC 60529
Connection Type C CEE 7/16 plug 0.8mm
Dim (L x W x H) 19.00 x 11.00 x 50.20 mm
Durability 500 circuits
Height 50.20mm
IP Rating IP40
Length 19.00mm
Maximum Temperature 60°C
Min. temperature -5°C
Misc Attribute 1 3.5 A
Weight 10.00g
Width 11.00mm

Reviews

Be the first to submit a review

Trustpilot