Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Schurter 3405.0173.11 UMF SMD Fuse 3x10.1mm Quick Acting 5A (Pack of 100)

Schurter 3405.0173.11 UMF SMD Fuse 3x10.1mm Quick Acting 5A (Pack of 100)

Order Code:  

26-2922

  Copy to clipboard
Brand: Schurter  Copy to clipboard MPN: 3405.0173.11  Copy to clipboard
 Report an error

Discontinued

These fast-acting fuses from Schurter have a compact design with ceramic housing and tin-plated copper alloy terminals. They can be soldered directly to PCBs.


  • Rated current 5A
  • Rated voltage 250V AC
  • Meets IEC, UL and CSA standards
  • Length 10.1mm
  • Diameter 3mm
  • Non-resettable
  • Supplied in packs of 100
  • Manufacturer's part 3405.0173.11
Type Quick acting
Voltage 250V
Current 5A
Breaking Capacity 100A
Material Ceramic

Reviews


Be the first to submit a review