Schurter 3405.0169.11 UMF SMD Fuse 3x10.1mm Quick Acting 2A (Pack of 100)

Schurter 3405.0169.11 UMF SMD Fuse 3x10.1mm Quick Acting 2A (Pack of 100)

Order Code:

26-2914

Brand: Schurter MPN: 3405.0169.11

Discontinued


These fast-acting fuses from Schurter have a compact design with ceramic housing and tin-plated copper alloy terminals. They can be soldered directly to PCBs.


  • Rated current 2A
  • Rated voltage 250V AC
  • Meets IEC, UL and CSA standards
  • Length 10.1mm
  • Diameter 3mm
  • Non-resettable
  • Supplied in packs of 100
  • Manufacturer's part 3405.0169.11
Type Quick acting
Current Rating 2A
Breaking Capacity 100A
Material Ceramic
Voltage 250V

Trustpilot