Schurter 3101.0050 FPG5 20mm Horizontal Slot PCB Mount Fuseholder

MPN
3101.0050
Brand
Schurter
Order Code
26-0360

Discontinued


High quality horizontal PCB mounting fuseholder from Schurter, suitable for 20 x 5mm fuses.


  • Current rating 10A
  • Voltage rating 250V AC
  • Solder tag termination
  • Tin-plated copper contacts
  • Colour: black
  • Bayonet type slotted fuse carrier is released with a screwdriver
  • Non-conductive centre post to aid stability
  • Shocksafe category PC2
  • Approved to UL, CSA, IEC
Mounting Type PCB
Fuse Size 5x20mm
Material Thermoplastic
Nominal Voltage 250V

Alternatives (1)


Trustpilot