Schurter 3101.0040 FPG4 20mm Vertical Slot PCB Mount Fuseholder

MPN
3101.0040
Brand
Schurter
Order Code
26-0364

Discontinued


A high quality vertical PCB mounting fuseholder for 20 x 5mm fuses.


  • The bayonet type slotted fuse carrier is released with a screwdriver
  • The fuseholder has extra terminals to aid stability
  • Shocksafe category PC2
Mounting Type PCB
Fuse Size 5x20mm
Material Thermoplastic
Nominal Voltage 250V

Trustpilot