Schurter 3101.0020 FPG2 Slotted Fuseholder 5x20mm IP40 Solder

Schurter 3101.0020 FPG2 Slotted Fuseholder 5x20mm IP40 Solder

MPN
3101.0020
Brand
Schurter
Order Code
26-3106

Discontinued


This Shock Safe fuseholder from Schurter holds 5 x 20mm fuses and is designed for rear entry to panels. The fuseholder has slotted caps and offers IP40 protection.


  • Tin-plated copper alloy solder terminals
  • Rated voltage 250V
  • Rated current 10A
  • Meets IEC, CSA and UL standards
  • Sold singly
  • Manufacturer's part 3101.0020
Mounting Type Panel mount
Fuse Size 5 x 20mm
Material Thermoplastic
Nominal Voltage 250V

Trustpilot