Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Schurter 0853.1201 OGN, Fuseholder Cover with Handle (Pack of 100)

Order Code:  

26-2587

  Copy to clipboard
Brand: Schurter  Copy to clipboard MPN: 0853.1201 Copy to clipboard
 Report an error

Discontinued

These thermoplastic covers from Schurter have a handle which gives easier access to fuses mounted on PCBs. As a result, these are ideal for use on boards with tightly packed components.


  • Rated current 10A
  • Length 25mm
  • Supplied in packs of 100
  • Manufacturer's part 0853.1201

These covers are designed to fit the following fuseholders: 26-2069, 26-2070, 26-2071, 26-2072 and 26-2075.
Fuse Size 5 x 20mm
Nominal Voltage N/A
Mounting Type N/A
Material Thermoplastic

Reviews


Be the first to submit a review