These low profile open fuseholders from Schurter hold 5 x 20mm fuses and are suitable for use with appliances left unattended in use.
- Low profile fuse block with insulation walls
- Pitch 22.5mm
- Tin-plated copper alloy terminals
- Rated voltage 250V AC
- Rated current 10A
- Meets IEC, CSA and UL standards
- Length 22.5mm
- Supplied in packs of 100
- Manufacturer's part 0031.8201
Fuse Size |
5 x 20mm |
Nominal Voltage |
250V |
Mounting Type |
PCB |
Material |
Thermoplastic |
Order Code: {{product.ProductCode}}
Your Ref: {{product.CustomerCode}}
MPN: {{product.ManuPartNo}}
- {{attribute.Name}} : {{decodeHtml(attribute.Value)}}
- ROHS : Compliant
- ROHS : Exempt
- ROHS : Non Compliant
Available for re-reeling
Unfortunately re-reeling is not available at the present time for this item as the required quantity is greater than the available stock.
Re-reeling orders placed after 16:30 will be processed the next working day.
Unfortunately re-reeling is not available at the present time for this item.
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
This product will not be replenished, however, you may buy the remaining stock.