Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries

Schurter 0034.6002 MSF Subminiature Fuse 8.5mm Quick Acting 63mA (Pack of 100)

Schurter 0034.6002 MSF Subminiature Fuse 8.5mm Quick Acting 63mA (Pack of 100)

Order Code:  

26-2298

  Copy to clipboard
Brand: Schurter  Copy to clipboard MPN: 0034.6002 Copy to clipboard
 Report an error

Discontinued

These fast-acting subminiature fuses from Schurter have tin-plated copper terminals with a thermosplastic housing and are designed to be soldered directly to PCBs.


  • Rated current 63mA
  • Rated voltage 250V AC
  • Diameter 8.5mm
  • Non-resettable
  • Supplied in packs of 100
  • Manufacturer's part 0034.6002
Fuse Type Quick acting
Nominal Voltage 250V
Current Rating 0.063A
Length N/A
Diameter 8.5mm

Reviews


Be the first to submit a review