Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Schurter 0034.1516 FSF Miniature Fuse 5x20mm Quick Acting 1A (Pack of 10)

Schurter 0034.1516 FSF Miniature Fuse 5x20mm Quick Acting 1A (Pack of 10)

Order Code:  

26-2087

  Copy to clipboard
Brand: Schurter  Copy to clipboard MPN: 0034.1516  Copy to clipboard
 Report an error

Discontinued

These fast acting miniature fuses from Schurter have glass tubes and nickel-plated copper alloy endcaps.


  • Rated current 1A
  • Rated voltage 250V AC
  • Length 20mm
  • Diameter 5mm
  • Non-resettable
  • Supplied in packs of 10
  • Manufacturer's part 0034.1516
Fuse Type Quick acting
Nominal Voltage 250V
Current Rating 1A
Length 20mm
Diameter 5mm

Reviews


Be the first to submit a review