Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries

Schurter 0031.1811 FEU Fuse Carrier Fingergrip 5x20mm IP40 (Pack of 100)

Schurter 0031.1811 FEU Fuse Carrier Fingergrip 5x20mm IP40 (Pack of 100)

Order Code:  

26-2050

  Copy to clipboard
Brand: Schurter  Copy to clipboard MPN: 0031.1811 Copy to clipboard
 Report an error

Discontinued

These Fingergrip fuse carriers from Schurter can accommodate 5 x 20mm fuses. They can be used in combination with the fuse socket 0031.1801 (available as Rapid part 26-2047).


  • Protected to IP40
  • Rated voltage 250V AC
  • Meets IEC, UL and CSA standards
  • Supplied in packs of 100
  • Manufacturer's part 0031.1811
Fuse Size 5 x 20mm
Nominal Voltage 250V
Mounting Type Panel mount
Material Thermoset

Reviews


Be the first to submit a review