Schurter 0031.1673 FEU Fuse Socket 5x20/6.3x32mm Solder Terminals (Pack of 100)

Schurter 0031.1673 FEU Fuse Socket 5x20/6.3x32mm Solder Terminals (Pack of 100)

Order Code:

26-2045

Brand: Schurter MPN: 0031.1673

Discontinued


These fuse carriers from Schurter can be used to accommodate 5 x 20mm or 6.3 x 32mm fuses.


  • Supplied with solder terminals
  • Protected to IP40
  • Rated voltage 250V AC
  • Meets IEC, UL and CSA standards
  • Length 46.5mm
  • Supplied in packs of 100
  • Manufacturer's part 0031.1673

Supplied without caps.
Mounting Type Panel mount
Fuse Size 5 x 20/6.3 x 32mm
Material Thermoplastic
Nominal Voltage 250V

Trustpilot