Schnepp SI-FK 19/4 Shorting Plug Red 4mm Pin 19mm Pitch 1 piece

Image Representative of Range

Schnepp SI-FK 19/4 Shorting Plug Red 4mm Pin 19mm Pitch 1 piece

MPN
SI-FK 19/4 mB rt
Brand
Schnepp
EAN-13
2050000648335
Order Code
12-9117
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
2+ £3.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 86 in stock

The Schnepp SI-FK 19/4 mB rt is a red safety shorting plug with a 4 mm pin diameter and a 19 mm dot pitch. It is typically used in laboratory settings for secure and reliable short-circuiting. This component ensures increased safety during electrical testing and connections.
Connector Type 4mm Plug
Insulated Yes
Colour Red
Contact Material Brass nickel plated
Dot pitch 19mm
Insulation Material PE
Insulation Type Insulated
Nominal Current 25A
Pin Ø 4mm
Temperature Range -20 - +50°C
Type Safety shorting plug
Voltage Rating 1000V

Reviews

Be the first to submit a review

Trustpilot