Schnepp SI-FK 19/4 rt Safety Shorting Plug Red 4mm Pin 19mm Pitch

Image Representative of Range

Schnepp SI-FK 19/4 rt Safety Shorting Plug Red 4mm Pin 19mm Pitch

MPN
SI-FK 19/4 rt
Brand
Schnepp
EAN-13
2050000648311
Order Code
12-9119
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
2+ £2.56
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 60 in stock

The Schnepp SI-FK 19/4 rt is a safety shorting plug featuring a red pin with a 4 mm diameter and 19 mm dot pitch. Manufactured for use in laboratory environments, it provides reliable protection for circuit testing and connections. This component is typically utilised in educational settings and research laboratories to ensure safe and efficient electrical connections.
Connector Type 4mm Plug
Insulated Yes
Colour Red
Contact Material Brass nickel plated
Dot pitch 19mm
Insulation Material PE
Insulation Type Insulated
Nominal Current 25A
Pin Ø 4mm
Temperature Range -20 - +50°C
Type Safety shorting plug
Voltage Rating 1000V

Reviews

Be the first to submit a review

Trustpilot