Schnepp SET Jack Plug Set 2mm Pin Red/Black Gold Contacts 10A Max

Image Representative of Range

Schnepp SET Jack Plug Set 2mm Pin Red/Black Gold Contacts 10A Max

MPN
SET
Brand
Schnepp
EAN-13
4016138061659
Order Code
12-9116
Country of Origin
Germany
Qty Unit Price (Ex VAT)
2+ £2.58
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 91 in stock

The Schnepp gold contact connector set, model 2MM-GOLDKONTAKTSTECKERSET, includes four components with 2 mm pin diameters, coloured red and black. It features straight plugs and sockets designed for laboratory connectors and safety applications. This set is ideal for precise electrical connections in laboratory and experimental settings.
Connector Type 2mm Socket
Mounting Direction Straight
Insulated Yes
Colour Red, Black
(Ø) 2mm
Connection Soldering
Contact Material Gold plated
Cross section (flexible) (max.) 1.5mm²
Dim (Ø) 2mm
Insulation Material PE
Insulation Type Partially insulated
Misc Attribute 1 2mm
Nominal Current 10A
Pin Ø 2mm
Type Jack plug set

Reviews

Be the first to submit a review

Trustpilot