Schnepp S4000S Banana Plug Straight 4mm Red 1 piece

Image Representative of Range

Schnepp S4000S Banana Plug Straight 4mm Red 1 piece

MPN
S 4000 S ROT
Brand
Schnepp
EAN-13
2050001289889
Order Code
12-9099
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
3+ £1.57
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 70 in stock

The Schnepp S 4000 S Banana plug is a red, straight plug with a 4 mm pin diameter. It serves as a laboratory connector, offering a reliable solution for connecting testing equipment. Typical applications include use in electrical testing and measurement setups, ensuring secure and safe connections.
Connector Type Plug, straight
Mounting Direction Straight
Colour Red
Cable Diameter 2.5mm²
Connection Screws
Contact Material Brass silver plated
Cross section (flexible) (max.) 2.5mm²
Insulation Material PVC
Insulation Type Partially insulated
Material (details) Silver-plated
Misc Attribute 1 Without transverse hole
Misc Attribute 2 S 4000 S
Nominal Current 30A
Pin Ø 4mm
Type Banana plug

Reviews

Be the first to submit a review

Trustpilot