Schnepp S4000S Banana Plug Blue Straight 4mm Pin 1 piece

Image Representative of Range

Schnepp S4000S Banana Plug Blue Straight 4mm Pin 1 piece

MPN
S 4000 S BLAU
Brand
Schnepp
EAN-13
2050001289896
Order Code
12-9097
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (29)
Qty Unit Price (Ex VAT)
5+ £1.38
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 6 in stock

The Schnepp S 4000 S banana plug features a straight pin with a diameter of 4 mm and comes in blue. It's a laboratory connector known for its safety and reliability, ideal for test equipment and electrical experiments. Commonly used in applications requiring secure connections, such as testing rigs and educational labs.
Connector Type Plug, straight
Mounting Direction Straight
Insulated Yes
Colour Blue
Cable Diameter 2.5mm²
Connection Screws
Contact Material Brass silver plated
Cross section (flexible) (max.) 2.5mm²
Insulation Material PVC
Insulation Type Partially insulated
Material (details) Silver-plated
Misc Attribute 1 Without transverse hole
Misc Attribute 2 S 4000 S
Nominal Current 30A
Pin Ø 4mm
Type Banana plug

Reviews

Be the first to submit a review

Trustpilot