Schnepp S 4041 S Banana Plug Straight 4mm Pin Black 1 piece

Image Representative of Range

Schnepp S 4041 S Banana Plug Straight 4mm Pin Black 1 piece

MPN
S 4041 S-BK
Brand
Schnepp
EAN-13
2050000235863
Order Code
12-9114
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
3+ £1.59
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 232 in stock

The Schnepp S 4041 S is a black banana plug with a straight pin diameter of 4 mm. Manufactured by Schnepp, it is a reliable connector for laboratory and electronic applications. It is ideal for connecting equipment where safety and secure connections are required.
Connector Type Plug, straight
Mounting Direction Straight
Insulated Yes
Colour Black
(Ø) 4mm
Cable Diameter 2.5mm²
Connection Screws
Contact Material Brass silver plated
Cross section (flexible) (max.) 2.5mm²
Dim (Ø) 4mm
Insulation Material PE
Insulation Type Partially insulated
Material (details) Contact: silver-plated brass
Misc Attribute S 4041 S
Nominal Current 30A
Pin Ø 4mm
Type Banana plug

Reviews

Be the first to submit a review

Trustpilot