Schnepp S 4041 L rt Banana Plug 4mm Pin Red 1 piece with Protective Cap

Image Representative of Range

Schnepp S 4041 L rt Banana Plug 4mm Pin Red 1 piece with Protective Cap

MPN
S 4041 L rt
Brand
Schnepp
EAN-13
2050000648212
Order Code
12-9109
Country of Origin
Germany
View Full Product Range (13)
Qty Unit Price (Inc VAT)
3+ £1.84
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 80 in stock

Schnepp's S 4041 L rt banana plug is a straight connector with a 4 mm pin diameter, designed in red. It is ideal for laboratory applications, providing reliable connections with safety sockets. Commonly used in testing environments, this durable plug ensures secure and accurate measurement connections.
Connector Type Plug, straight
Mounting Direction Straight
Insulated Yes
Colour Red
Connection Soldering
Contact Material Brass nickel plated
Cross section (flexible) (max.) 2.5mm²
Insulation Material PE
Insulation Type Partially insulated
Material (details) Contact: Nickel-plated brass
Nominal Current 30A
Pin Ø 4mm
Temperature Range -20 - +50°C
Type Banana plug
Voltage Rating 60 VDC / 30 VAC

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot