Schnepp S 4004 S Banana Plug Straight 4mm Pin Blue 1 piece

Image Representative of Range

Schnepp S 4004 S Banana Plug Straight 4mm Pin Blue 1 piece

MPN
S 4004 S BLAU
Brand
Schnepp
EAN-13
2050001289995
Order Code
12-9101
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (29)
Qty Unit Price (Ex VAT)
5+ £1.07
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 68 in stock

The Schnepp S 4004 S Banana Plug is a straight plug with a 4 mm pin diameter, designed in a striking blue colour. Known for its safety features, it is commonly used as a laboratory connector. Its reliable connectivity makes it suitable for various testing and measurement equipment.
Connector Type Plug, straight
Mounting Direction Straight
Insulated Yes
Colour Blue
Cable Diameter 2.5mm²
Connection Screws
Contact Material Brass silver plated
Cross section (flexible) (max.) 2.5mm²
Insulation Material PVC
Insulation Type Partially insulated
Material (details) Silver-plated
Misc Attribute 1 With cross-hole
Misc Attribute 2 S 4004 S
Nominal Current 30A
Pin Ø 4mm
Type Banana plug

Reviews

Be the first to submit a review

Trustpilot