Schnepp S 4004 S Banana Plug Straight 4 mm Pin Yellow 1 piece

Image Representative of Range

Schnepp S 4004 S Banana Plug Straight 4 mm Pin Yellow 1 piece

MPN
S 4004 S GELB
Brand
Schnepp
EAN-13
2050001290007
Order Code
12-9102
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (29)
Qty Unit Price (Ex VAT)
5+ £1.58
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 44 in stock

The Schnepp S 4004 S is a yellow banana plug with a 4 mm straight pin diameter, designed for secure laboratory connections. This safety jack plug is ideal for electrical testing and measurement applications. Its robust design ensures reliable connectivity in various professional settings.
Connector Type Plug, straight
Mounting Direction Straight
Insulated Yes
Colour Yellow
Cable Diameter 2.5mm²
Connection Screws
Contact Material Brass silver plated
Cross section (flexible) (max.) 2.5mm²
Insulation Material PVC
Insulation Type Partially insulated
Material (details) Silver-plated
Misc Attribute 1 With cross-hole
Misc Attribute 2 S 4004 S
Nominal Current 30A
Pin Ø 4mm
Type Banana plug

Reviews

Be the first to submit a review

Trustpilot