Schnepp S 4004 L Banana Plug Straight 4mm Pin Diameter Red 1 piece

Image Representative of Range

Schnepp S 4004 L Banana Plug Straight 4mm Pin Diameter Red 1 piece

MPN
L 4004 L ROT
Brand
Schnepp
EAN-13
2050001290038
Order Code
12-9082
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (29)
Qty Unit Price (Ex VAT)
3+ £1.45
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 74 in stock

The Schnepp S 4004 L is a red, 4 mm banana plug designed for laboratory applications. Known for its safety and reliability, this straight pin connector is ideal for testing and measuring equipment. It is widely used in circuits requiring secure connections, thanks to its robust build and Hirschmann connector compatibility.
Connector Type Plug, straight
Mounting Direction Straight
Insulated Yes
Colour Red
Cable Diameter 2.5mm²
Contact Material Brass silver plated
Cross section (flexible) (max.) 2.5mm²
Insulation Material PVC
Insulation Type Partially insulated
Material (details) Silver-plated
Misc Attribute 1 With cross-hole
Misc Attribute 2 S 4004 L
Nominal Current 30A
Pin Ø 4mm
Type Banana plug

Reviews

Be the first to submit a review

Trustpilot