Schnepp S 4004 L Banana Plug Straight 4mm Pin Black 1 piece

Image Representative of Range

Schnepp S 4004 L Banana Plug Straight 4mm Pin Black 1 piece

MPN
L 4004 L SCHWARZ
Brand
Schnepp
EAN-13
2050001290021
Order Code
12-9083
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (29)
Qty Unit Price (Ex VAT)
5+ £1.13
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 94 in stock

The Schnepp S 4004 L banana plug is a straight, black connector with a 4 mm pin diameter. Manufactured by Schnepp, it is designed as a safety jack plug for secure and reliable connections in laboratory settings. This plug is typically used in electronic testing applications where a robust and safe connection is essential.
Connector Type Plug, straight
Mounting Direction Straight
Insulated Yes
Colour Black
Cable Diameter 2.5mm²
Contact Material Brass silver plated
Cross section (flexible) (max.) 2.5mm²
Insulation Material PVC
Insulation Type Partially insulated
Material (details) Silver-plated
Misc Attribute 1 With cross-hole
Misc Attribute 2 S 4004 L
Nominal Current 30A
Pin Ø 4mm
Type Banana plug

Reviews

Be the first to submit a review

Trustpilot