Schnepp S 4000 S Banana Plug Straight 4mm Pin Black 1 piece

Image Representative of Range

Schnepp S 4000 S Banana Plug Straight 4mm Pin Black 1 piece

MPN
S 4000 S SCHWARZ
Brand
Schnepp
EAN-13
2050001289872
Order Code
12-9100
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (29)
Qty Unit Price (Ex VAT)
5+ £1.11
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 90 in stock

The Schnepp S 4000 S banana plug features a straight 4 mm pin and comes in black. It is a reliable laboratory connector suited for secure electrical connections in testing environments. Used extensively for its safety features, this plug is ideal for Hirschmann jack connector setups.
Connector Type Plug, straight
Mounting Direction Straight
Insulated Yes
Colour Black
Cable Diameter 2.5mm²
Connection Screws
Contact Material Brass silver plated
Cross section (flexible) (max.) 2.5mm²
Insulation Material PVC
Insulation Type Partially insulated
Material (details) Silver-plated
Misc Attribute 1 Without transverse hole
Misc Attribute 2 S 4000 S
Nominal Current 30A
Pin Ø 4mm
Type Banana plug

Reviews

Be the first to submit a review

Trustpilot