Schnepp S 4000 L Banana Plug Straight Pin 4mm Red 1 piece

Image Representative of Range

Schnepp S 4000 L Banana Plug Straight Pin 4mm Red 1 piece

MPN
S 4000 L-RD
Brand
Schnepp
EAN-13
2050001289933
Order Code
12-9095
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (29)
Qty Unit Price (Ex VAT)
3+ £1.43
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 29 in stock

Schnepp's S 4000 L Banana Plug is a high-quality, straight safety jack connector with a 4 mm pin diameter, available in red. It is commonly used in laboratory settings for secure and reliable electrical connections. Designed with safety in mind, this plug is compatible with Hirschmann connectors and is ideal for both educational and professional environments.
Connector Type Plug, straight
Mounting Direction Straight
Insulated Yes
Colour Red
Cable Diameter 2.5mm²
Contact Material Brass silver plated
Cross section (flexible) (max.) 2.5mm²
Insulation Material PVC
Insulation Type Partially insulated
Material (details) Silver-plated
Misc Attribute 1 Without transverse hole
Misc Attribute 2 S 4000 L
Nominal Current 30A
Pin Ø 4mm
Type Banana plug

Reviews

Be the first to submit a review

Trustpilot