Christmas Opening Hours and Delivery Dates here
Schnepp L 4004 L Banana Plug 4mm Straight Pin Yellow 1 piece

Image Representative of Range

Schnepp L 4004 L Banana Plug 4mm Straight Pin Yellow 1 piece

Order Code:

12-9081

Brand: Schnepp MPN: L 4004 L GELB EAN-13: 2050001290052
Qty Unit Price (Ex VAT)
5+ £1.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
32 available to back orderBack-order availability date - 15/01/2026

The Schnepp S 4004 L is a yellow, 4 mm banana plug designed for secure connections in electrical and laboratory applications. Known for its reliable and safe design, it features a straight pin configuration that is suitable for various testing and measurement setups. Typically used in conjunction with safety jack sockets, this plug is ideal for professional and educational environments where dependable connectivity is essential.
Connector Type Plug, straight
Colour Yellow
Cable Diameter 2.5mm²
Contact Material Brass silver plated
Cross section (flexible) (max.) 2.5mm²
Insulation Material PVC
Insulation Type Partially insulated
Material (details) Silver-plated
Misc Attribute 1 With cross-hole
Misc Attribute 2 S 4004 L
Nominal Current 30A
Pin Ø 4mm
Type Banana plug

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot