Schnepp G1 2AU Test Lead Adapter 4 mm Banana Jack White Nestable

MPN
G1 2AU
Brand
Schnepp
EAN-13
4016138954609
Order Code
10-5477
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £4.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

Schnepp manufactures the G1 2AU test lead adapter, featuring a banana jack 4 mm to 4 mm socket design, and is nestable with a white finish. This adapter is commonly used for creating secure and reliable connections in electrical testing setups. It is ideal for applications where precise measurements and compact connections are required.
Type Test lead adapter
Colour White
Connector 1 Banana jack 4mm
Connector 2 4 mm socket
Dimensions (L x W x H) 15 x 35 x 40 mm
Height 40mm
Jack Diameter 4mm
Length 15mm
Nominal Current 5A
Nominal Voltage 60V
Plug Features Nestable
Reading Category CAT I
Weight 25g
Width 35mm

Reviews

Be the first to submit a review

Trustpilot