Schnepp FK 2000 Plug Straight Pin 2mm Red 1 piece

MPN
FK 2000 rt
Brand
Schnepp
EAN-13
2050000648168
Order Code
12-9063
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
5+ £0.810
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 134 in stock

The Schnepp FK 2000 is a red, straight blade plug with a pin diameter of 2 mm. This component is typically used in laboratory settings for connecting 4 mm safety sockets. It is ideal for ensuring reliable electrical connections in scientific equipment.
Connector Type Plug, straight
Mounting Direction Straight
Insulated Yes
Colour Red
Cable Diameter 0.5mm²
Connection Soldering
Contact Material Brass nickel plated
Cross section (flexible) (max.) 0.5mm²
Insulation Material PE
Insulation Type Partially insulated
Material (details) Nickel-plated brass
Misc Attribute 1 Connector
Misc Attribute 2 FK 2000
Nominal Current 5A
Pin Ø 2mm
Temperature Range -10 - +50°C
Type Straight blade plug
Voltage Rating 60 VDC / 30 VAC

Reviews

Be the first to submit a review

Trustpilot