Schnepp FK 2000 Plug Straight Blade 2mm Pin Green 1 piece

MPN
FK 2000 gr
Brand
Schnepp
EAN-13
2050000648182
Order Code
12-9062
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
5+ £0.810
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 90 in stock

The Schnepp FK 2000 is a green, straight blade plug with a 2 mm pin diameter. It is commonly used as a laboratory connector, suitable for safety applications requiring reliable connections. This robust component is designed for use in various electronic and electrical setups, ensuring secure connections in laboratory environments.
Connector Type Plug, straight
Mounting Direction Straight
Insulated Yes
Colour Green
Cable Diameter 0.5mm²
Connection Soldering
Contact Material Brass nickel plated
Cross section (flexible) (max.) 0.5mm²
Insulation Material PE
Insulation Type Partially insulated
Material (details) Nickel-plated brass
Misc Attribute 1 Connector
Misc Attribute 2 FK 2000
Nominal Current 5A
Pin Ø 2mm
Temperature Range -10 - +50°C
Type Straight blade plug
Voltage Rating 60 VDC / 30 VAC

Reviews

Be the first to submit a review

Trustpilot