Schnepp FK 14/4mB-NI Connector Grey 4mm Pin 14mm Dot Pitch 1 piece

Image Representative of Range

Schnepp FK 14/4mB-NI Connector Grey 4mm Pin 14mm Dot Pitch 1 piece

MPN
FK 14/4mB - NI GRAU
Brand
Schnepp
EAN-13
2050001290403
Order Code
12-9058
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
2+ £3.32
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 209 in stock

The Schnepp FK 14/4mB - NI Connector is manufactured by Schnepp and features a grey design with a 4 mm pin diameter and a 14 mm dot pitch. This shunt connector is ideal for precise electrical connections in industrial and electronic applications. Its robust construction ensures reliable performance in various environments.
Colour Grey
Contact Material Nickel plated
Dot pitch 14mm
Insulation Type Partially insulated
Misc Attribute 1 With axial socket
Misc Attribute 2 FK 14/4mB - NI
Nominal Current 32A
Pin Ø 4mm
Type Connector
Voltage Rating 30 V/AC ~ 60V DC

Reviews

Be the first to submit a review

Trustpilot