Schnepp FK 14/4mB - NI Connector Black 4mm Pin 14mm Pitch 1 piece

Image Representative of Range

Schnepp FK 14/4mB - NI Connector Black 4mm Pin 14mm Pitch 1 piece

MPN
FK 14/4mB - NI SCHWARZ
Brand
Schnepp
EAN-13
2050001290380
Order Code
12-9059
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
2+ £3.27
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 98 in stock

The Schnepp FK 14/4mB - NI Connector is manufactured by Schnepp and features a black pin with a diameter of 4 mm. It has a dot pitch of 14 mm, making it suitable for secure connections in various electronic applications. This connector is typically used in shunting operations within electrical circuits.
Colour Black
Contact Material Nickel plated
Dot pitch 14mm
Insulation Type Partially insulated
Misc Attribute 1 With axial socket
Misc Attribute 2 FK 14/4mB - NI
Nominal Current 32A
Pin Ø 4mm
Type Connector
Voltage Rating 30 V/AC ~ 60V DC

Reviews

Be the first to submit a review

Trustpilot