Christmas Opening Hours and Delivery Dates here
Schnepp FK 14/4mB Connector Grey 4mm Pin 14mm Dot Pitch 1 piece

Schnepp FK 14/4mB Connector Grey 4mm Pin 14mm Dot Pitch 1 piece

Order Code:

12-9057

Brand: Schnepp MPN: FK 14/4mB - AU GRAU EAN-13: 2050001290434

Discontinued


The Schnepp FK 14/4mB - AU Connector features a grey design with a pin diameter of 4 mm and a dot pitch of 14 mm. Manufactured by Schnepp, this connector is available as a single piece. It is typically used for reliable electrical connections in various applications.
Colour Grey
Contact Material Gold plated
Dot pitch 14mm
Insulation Type Partially insulated
Misc Attribute 1 With axial socket
Misc Attribute 2 FK 14/4mB - AU
Nominal Current 32A
Pin Ø 4mm
Type Connector
Voltage Rating 30 V/AC ~ 60V DC

You may also like


Trustpilot