Schnepp FK 14/4-NI Connector Black 4mm Pin Diameter 14mm Dot Pitch

Image Representative of Range

Schnepp FK 14/4-NI Connector Black 4mm Pin Diameter 14mm Dot Pitch

MPN
FK 14/4 - NI SCHWARZ
Brand
Schnepp
EAN-13
2050001290328
Order Code
12-9056
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
2+ £2.53
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 122 in stock

The Schnepp FK 14/4 - NI Connector features a black pin with a diameter of 4 mm and a dot pitch of 14 mm. This shunt connector is typically used in electronic and industrial applications to facilitate secure connections between components. Schnepp is renowned for producing high-quality connectors suitable for a variety of demanding environments.
Colour Black
Contact Material Nickel plated
Dot pitch 14mm
Insulation Type Partially insulated
Misc Attribute 1 Without socket
Misc Attribute 2 FK 14/4 - NI
Nominal Current 32A
Pin Ø 4mm
Type Connector
Voltage Rating 30 V/AC ~ 60V DC

Reviews

Be the first to submit a review

Trustpilot