Schnepp F2020-BU Plug Straight 2mm Pin Blue 1 piece Integrated Socket

MPN
F 2020-BU
Brand
Schnepp
EAN-13
2050000235566
Order Code
12-9052
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (29)
Qty Unit Price (Ex VAT)
10+ £0.747
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back order

The Schnepp F 2020 banana plug is a blue, straight pin connector with a 2 mm diameter, ideal for laboratory use. It features a spring contact design for secure connections and is commonly used with safety sockets. This connector is suitable for applications requiring reliable and safe electrical connections in laboratory environments.
Connector Type Plug, straight
Plug / Socket Socket
Mounting Direction Straight
Insulated Yes
Colour Blue
Connection Soldering
Contact Material Silver plated
Cross section (flexible) (max.) 0.5mm²
Insulation Material PE
Insulation Type Partially insulated
Misc Attribute 1 Connector
Misc Attribute 2 F 2020
Nominal Current 5A
Pin Ø 2mm
Type Banana plug
Voltage Rating 60 V/DC 30V AC

Reviews

Be the first to submit a review

Trustpilot