Schnepp F2020-BK Banana Plug Straight 2mm Pin Black 1 piece Integrated Socket

MPN
F 2020-BK
Brand
Schnepp
EAN-13
2050000235528
Order Code
12-9051
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
10+ £0.782
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 145 in stock

The Schnepp F 2020 is a black, straight banana plug with a 2 mm pin diameter, designed for secure connections. It is commonly used in laboratory and electronic applications for its reliable contact and safety features. Ideal for connecting to 4 mm safety sockets, this plug is a trusted component in creating secure and efficient electrical connections.
Connector Type Plug, straight
Plug / Socket Socket
Mounting Direction Straight
Insulated Yes
Colour Black
Connection Soldering
Contact Material Silver plated
Cross section (flexible) (max.) 0.5mm²
Insulation Material PE
Insulation Type Partially insulated
Misc Attribute 1 Connector
Misc Attribute 2 F 2020
Nominal Current 5A
Pin Ø 2mm
Type Banana plug
Voltage Rating 60 V/DC 30V AC

Reviews

Be the first to submit a review

Trustpilot