Christmas Opening Hours and Delivery Dates here
Schnepp F 2000 Straight Plug 2mm Pin Green

Schnepp F 2000 Straight Plug 2mm Pin Green

Order Code:

12-9048

Brand: Schnepp MPN: F 2000 gr EAN-13: 2050000648137

Discontinued


The Schnepp F 2000 is a straight blade plug featuring a 2 mm pin diameter in a green colour. It is designed for laboratory use, ideal for connecting to 4 mm safety sockets and jack plug receptacles. The plug is suitable for secure and reliable electrical connections in professional environments.
Connector Type Plug, straight
Colour Green
Cable Diameter 0.5mm²
Connection Soldering
Contact Material Brass silver plated
Cross section (flexible) (max.) 0.5mm²
Insulation Material PE
Insulation Type Partially insulated
Material (details) Brass, silver-plated
Misc Attribute 1 Connector
Misc Attribute 2 F 2000
Nominal Current 5A
Pin Ø 2mm
Temperature Range -10 - +50°C
Type Straight blade plug
Voltage Rating 60 VDC / 30 VAC

You may also like


Trustpilot