Schnepp F 2000 Plug Straight Blade 2 mm Pin Blue 1 piece

MPN
F 2000 bl
Brand
Schnepp
EAN-13
2050000648120
Order Code
12-9046
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
10+ £0.633
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 26 in stock

The Schnepp F 2000 straight blade plug features a 2 mm pin diameter and comes in blue. This connector is commonly utilised in laboratory settings due to its compatibility with safety sockets. It is designed for reliable connections and is suitable for various electronic and laboratory applications.
Connector Type Plug, straight
Mounting Direction Straight
Insulated Yes
Colour Blue
Cable Diameter 0.5mm²
Connection Soldering
Contact Material Brass silver plated
Cross section (flexible) (max.) 0.5mm²
Insulation Material PE
Insulation Type Partially insulated
Material (details) Brass, silver-plated
Misc Attribute 1 Connector
Misc Attribute 2 F 2000
Nominal Current 5A
Pin Ø 2mm
Temperature Range -10 - +50°C
Type Straight blade plug
Voltage Rating 60 VDC / 30 VAC

Reviews

Be the first to submit a review

Trustpilot