Schnepp EFK 2400 Banana Plug Vertical Mount 2.4mm Pin Silver 1 piece

MPN
EFK 2400
Brand
Schnepp
EAN-13
2050001289841
Order Code
12-9043
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (29)
Qty Unit Price (Ex VAT)
5+ £1.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 414 in stock

The Schnepp EFK 2400 is a silver vertical mount banana plug with a pin diameter of 2.4 mm. It features a sturdy construction commonly used in laboratory settings for safe and reliable connections. Its typical applications include connecting electronic equipment and test devices in technical and scientific environments.
Connector Type Plug, vertical mount
Mounting Direction Vertical
Colour Silver
Cable Diameter 1mm²
Contact Material Nickel plated
Cross section (flexible) (max.) 1mm²
Insulation Type Not insulated
Material (details) Nickel plated
Misc Attribute 1 Uninsulated
Nominal Current 20A
Pin Ø 2.4mm
Thread Type M3 x 6
Type Banana plug

Reviews

Be the first to submit a review

Trustpilot