Schnepp EFK 2000 Banana Plug Vertical Mount 2mm Pin Silver 1 piece

MPN
EFK 2000
Brand
Schnepp
EAN-13
2050001289834
Order Code
12-9042
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
5+ £1.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 503 in stock

The Schnepp EFK 2000 banana plug is a silver-plated, vertical mount connector with a 2 mm pin diameter. It is typically used in laboratory and electronic testing environments as a safety jack connector. This high-quality plug ensures reliable connections in technical and educational settings.
Connector Type Plug, vertical mount
Mounting Direction Vertical
Insulated Yes
Colour Silver
Cable Diameter 1mm²
Contact Material Nickel plated
Cross section (flexible) (max.) 1mm²
Insulation Type Not insulated
Material (details) Nickel plated
Misc Attribute 1 Uninsulated
Nominal Current 15A
Pin Ø 2mm
Thread Type M2 x 6
Type Banana plug

Reviews

Be the first to submit a review

Trustpilot