Schnepp DS2Alu Banana Plug 2mm Gold-Plated Aluminium Red/Black

Image Representative of Range

Schnepp DS2Alu Banana Plug 2mm Gold-Plated Aluminium Red/Black

MPN
DS 2 Alu
Brand
Schnepp
EAN-13
2050000657542
Order Code
12-9035
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (29)
Qty Unit Price (Ex VAT)
2+ £3.23
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 92 in stock

The Schnepp DS 2 Alu banana plug features a 2 mm pin diameter and is available in red and black. This straight socket plug is ideal for use in laboratory settings and fits safety and hirschmann connectors. Its robust design ensures reliable connectivity for testing and measurement applications.
Connector Type 2mm Socket
Mounting Direction Straight
Insulated Yes
Colour Red, Black
Connection Soldering
Contact Material Aluminium
Insulation Material PVC
Insulation Type Partially insulated
Material (details) Contact: Aluminium
Nominal Current 20A
Pin Ø 2mm
Temperature Range -10 + 50°C
Type Banana plug

Reviews

Be the first to submit a review

Trustpilot