Schnepp BU 4800 gr Safety Jack Socket 4mm Pin Green Panel-Mount 1 piece

MPN
BU 4800 gr
Brand
Schnepp
EAN-13
2050000657528
Order Code
12-9032
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
5+ £0.909
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 27 in stock

The Schnepp BU 4800 gr is a green safety jack socket with a pin diameter of 4 mm. This connector is used commonly in laboratory settings for secure electrical connections. Its vertical orientation and safety design make it ideal for applications requiring reliable and safe connectivity.
Connector Type Socket, straight
Plug / Socket Socket
Mounting Direction Straight (Panel)
Insulated Yes
Colour Green
Connection Soldering
Contact Material Brass silver plated
Insulation Material PA
Insulation Type Insulated
Material (details) Insulation: PA, contact: Silver-plated brass
Nominal Current 25A
Pin Ø 4mm
Temperature Range -10 - +50°C
Type Safety jack socket
Voltage Rating 1000V

Reviews

Be the first to submit a review

Trustpilot