Schnepp BU 4600 rt Safety Jack Socket 4mm Vertical Pin Red 1 piece

Image Representative of Range

Schnepp BU 4600 rt Safety Jack Socket 4mm Vertical Pin Red 1 piece

MPN
BU 4600 rt
Brand
Schnepp
EAN-13
2050000648458
Order Code
12-9029
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
3+ £1.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 97 in stock

The Schnepp BU 4600 rt is a vertical safety jack socket with a 4 mm pin diameter and a red finish. It is a laboratory connector typically used in electronics testing and measurement environments. This component ensures secure and safe connections for electrical currents.
Connector Type Socket, straight
Plug / Socket Socket
Mounting Direction Vertical
Insulated Yes
Colour Red
Contact Material Brass nickel plated
Insulation Material PA
Insulation Type Insulated
Material (details) Insulation: PA, contact: Nickel-plated brass
Nominal Current 25A
Pin Ø 4mm
Temperature Range -10 - +50°C
Type Safety jack socket
Voltage Rating 1000V

Reviews

Be the first to submit a review

Trustpilot