Schnepp BU 4600 gr Safety Jack Socket 4mm Green Dia 14mm Insulated

Image Representative of Range

Schnepp BU 4600 gr Safety Jack Socket 4mm Green Dia 14mm Insulated

MPN
BU 4600 gr
Brand
Schnepp
EAN-13
2050000648472
Order Code
12-9028
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
3+ £1.33
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 63 in stock

The Schnepp BU 4600 gr is a green, vertical safety jack socket with a pin diameter of 4 mm. Manufactured by Schnepp, this component is designed for secure and reliable connections in laboratory settings. Typical applications include use in test and measurement devices where safety and precision are critical.
Connector Type Socket, straight
Plug / Socket Socket
Mounting Direction Vertical
Insulated Yes
Colour Green
Contact Material Brass nickel plated
Insulation Material PA
Insulation Type Insulated
Material (details) Insulation: PA · Contact: Nickel-plated brass
Nominal Current 25A
Pin Ø 4mm
Temperature Range -10 - +50°C
Type Safety jack socket
Voltage Rating 1000V

Reviews

Be the first to submit a review

Trustpilot