Schnepp BU 2100 Fuse Connector Socket Vertical 2mm Pin Silver 1 piece

Image Representative of Range

Schnepp BU 2100 Fuse Connector Socket Vertical 2mm Pin Silver 1 piece

MPN
BU 2100
Brand
Schnepp
EAN-13
2050000238161
Order Code
12-9020
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
10+ £0.514
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 586 in stock

The Schnepp BU 2100 is a fuse connector socket designed for vertical mounting with a 2 mm pin diameter and a silver finish. This component is ideal for use in laboratory equipment and various electronic assemblies requiring reliable connectivity. It is part of the safety jack and connector range, ensuring secure and efficient electrical connections.
Connector Type Socket, straight
Plug / Socket Socket
Mounting Direction Vertical
Insulated Yes
Colour Silver
Connection Soldering
Contact Material Brass silver plated
Insulation Type Not insulated
Length 13mm
Material (details) Silver-plated brass
Nominal Current 10A
Pin Ø 2mm
Type Fuse connector

Reviews

Be the first to submit a review

Trustpilot