Schnepp 4mm-EBBST Banana Plug 4mm Vertical Mount Silver 1 piece

Image Representative of Range

Schnepp 4mm-EBBST Banana Plug 4mm Vertical Mount Silver 1 piece

MPN
4mm-EBBST mit M5
Brand
Schnepp
EAN-13
2050000657627
Order Code
12-9007
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
3+ £1.55
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 137 in stock

The Schnepp EBBST banana plug is a vertical mount connector with a 4 mm pin diameter, made with a silver finish. It is typically used in laboratory and installation applications where reliable and safe connections are needed. This single piece is designed for quick and easy integration into various electrical setups.
Connector Type Plug, vertical mount
Mounting Direction Vertical
Colour Silver
Cable Diameter 1.5mm²
Connection Soldering
Contact Material Brass nickel plated
Cross Section 1.5mm²
Cross section (flexible) (max.) 1.5mm²
Insulation Type Not insulated
Misc Attribute EBBST
Nominal Current 20A
Pin Ø 4mm
Temperature Range -20 - +60°C
Thread Type M5 with a mother
Type Banana plug

Reviews

Be the first to submit a review

Trustpilot