Schnepp 354 000060 Test Lead Kit 4mm Jacks 1.00m Black/Red/Blue

MPN
354 000060
Brand
Schnepp
EAN-13
2050007134701
Order Code
10-5471
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £29.38
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Schnepp 354 000060 test lead kit includes leads with 4 mm jacks, available in black, red, and blue, and measures 1.00 metre in length. Designed for reliable electrical testing, this set is ideal for connecting test instruments to devices under examination. This high-quality kit is suitable for both professional and educational laboratory applications.
Cable Length 1m
Type Test lead kit
Colour Multi
Material PVC
Plug Features Nestable
Type A 4 mm jack
Type B 4 mm jack

Reviews

Be the first to submit a review

Trustpilot