Schnepp 354 000059 Safety Test Lead 4 mm Jacks 1 m Black/Red/Blue Set

MPN
354 000059
Brand
Schnepp
EAN-13
2050007134695
Order Code
10-5470
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £31.80 £29.47
10+ £27.87
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Schnepp manufactures the 354 000059 Safety Test Lead Set, featuring 4 mm jacks and a 1.00 m length in black, red, and blue. These test leads are designed for secure connections in electrical testing and measurement tasks. Commonly used in laboratory or field settings, they ensure reliable and safe diagnostic operations.
Cable Length 1m
Type Safety test lead et
Colour Multi
Material PVC
Plug Features Nestable
Type A 4 mm jack
Type B 4 mm jack

Reviews

Be the first to submit a review

Trustpilot